
MF1/4LCT52R104J | |
|---|---|
DigiKey Part Number | 2019-MF1/4LCT52R104JTR-ND - Tape & Reel (TR) 2019-MF1/4LCT52R104JCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MF1/4LCT52R104J |
Description | RES 100K OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.091" Dia x 0.248" L (2.30mm x 6.30mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩153.00000 | ₩153 |
| 10 | ₩64.20000 | ₩642 |
| 25 | ₩53.20000 | ₩1,330 |
| 50 | ₩46.48000 | ₩2,324 |
| 100 | ₩40.97000 | ₩4,097 |
| 250 | ₩34.73600 | ₩8,684 |
| 500 | ₩30.82000 | ₩15,410 |
| 1,000 | ₩27.50300 | ₩27,503 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₩21.58660 | ₩107,933 |
| 10,000 | ₩19.64660 | ₩196,466 |
| 15,000 | ₩18.64933 | ₩279,740 |
| 25,000 | ₩17.52128 | ₩438,032 |
| 35,000 | ₩16.84911 | ₩589,719 |
| 50,000 | ₩16.19214 | ₩809,607 |