
MF1/4DCT52R6040F | |
|---|---|
DigiKey Part Number | 2019-MF1/4DCT52R6040FTR-ND - Tape & Reel (TR) 2019-MF1/4DCT52R6040FCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MF1/4DCT52R6040F |
Description | RES 604 OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 604 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.248" L (2.30mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩154.00000 | ₩154 |
| 10 | ₩91.10000 | ₩911 |
| 25 | ₩76.60000 | ₩1,915 |
| 50 | ₩67.02000 | ₩3,351 |
| 100 | ₩59.15000 | ₩5,915 |
| 250 | ₩50.34800 | ₩12,587 |
| 500 | ₩44.81800 | ₩22,409 |
| 1,000 | ₩40.10800 | ₩40,108 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₩31.73120 | ₩158,656 |
| 10,000 | ₩28.98840 | ₩289,884 |
| 15,000 | ₩27.57987 | ₩413,698 |
| 25,000 | ₩25.98544 | ₩649,636 |
| 35,000 | ₩25.03560 | ₩876,246 |
| 50,000 | ₩24.10746 | ₩1,205,373 |