470 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, High Voltage Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HV732BRTTD4703F

DigiKey Part Number
2019-HV732BRTTD4703FTR-ND - Tape & Reel (TR)
2019-HV732BRTTD4703FCT-ND - Cut Tape (CT)
2019-HV732BRTTD4703FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HV732BRTTD4703F
Description
RES 470K OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
470 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, High Voltage Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, High Voltage
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,775
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in KRW
Cut Tape (CT)
QuantityUnit PriceExt Price
1₩795.00000₩795
10₩460.20000₩4,602
25₩385.88000₩9,647
50₩342.46000₩17,123
100₩308.36000₩30,836
250₩273.90000₩68,475
500₩253.93400₩126,967
1,000₩238.08000₩238,080
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₩212.65000₩1,063,250
Manufacturers Standard Package