
CF1/2CT52R471J | |
|---|---|
DigiKey Part Number | 2019-CF1/2CT52R471JTR-ND - Tape & Reel (TR) 2019-CF1/2CT52R471JCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CF1/2CT52R471J |
Description | RES 470 OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | -450/ +350ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.118" Dia x 0.335" L (3.00mm x 8.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩154.00000 | ₩154 |
| 10 | ₩75.70000 | ₩757 |
| 25 | ₩63.64000 | ₩1,591 |
| 50 | ₩55.90000 | ₩2,795 |
| 100 | ₩49.11000 | ₩4,911 |
| 250 | ₩41.70000 | ₩10,425 |
| 500 | ₩37.06600 | ₩18,533 |
| 1,000 | ₩33.12700 | ₩33,127 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₩26.91500 | ₩107,660 |
| 8,000 | ₩24.48650 | ₩195,892 |
| 12,000 | ₩23.23933 | ₩278,872 |
| 20,000 | ₩21.82700 | ₩436,540 |
| 28,000 | ₩20.98618 | ₩587,613 |
| 40,000 | ₩20.16368 | ₩806,547 |