
NMNT15 | |
|---|---|
DigiKey Part Number | 1674-NMNT15-ND |
Manufacturer | |
Manufacturer Product Number | NMNT15 |
Description | CAP FILM TRIM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 ~ 15pF Trimmer Capacitor 2000 V Top Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles Voltronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance Range | 1 ~ 15pF | |
Adjustment Type | Top | |
Voltage - Rated | 2000 V | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Q @ Freq | - | |
Size / Dimension | 0.310" Dia (7.87mm) | |
Height - Seated (Max) | 1.690" (42.93mm) | |
Operating Temperature | - | |
Mounting Type | Panel Mount | |
Features | Non-Magnetic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩524,386.00000 | ₩524,386 |
| 10 | ₩475,228.90000 | ₩4,752,289 |