Parametric Equivalent

NMAP30 | |
|---|---|
DigiKey Part Number | 1674-NMAP30-ND |
Manufacturer | |
Manufacturer Product Number | NMAP30 |
Description | CAP FILM TRIM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.5 ~ 30pF Trimmer Capacitor 250 V Side Through Hole |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles Voltronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance Range | 1.5 ~ 30pF | |
Adjustment Type | Side | |
Voltage - Rated | 250 V | |
Dielectric Material | - | |
Q @ Freq | 2000 @ 100MHz | |
Size / Dimension | 0.300" Dia (7.62mm) | |
Height - Seated (Max) | 0.310" (7.87mm) | |
Operating Temperature | -65°C ~ 125°C | |
Mounting Type | Through Hole | |
Features | Non-Magnetic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | ₩270,322.60000 | ₩1,351,613 |