NMAJ30 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Knowles Voltronics
In Stock: 0
Unit Price: ₩78,529.65000
Datasheet

Parametric Equivalent


Knowles Johanson Manufacturing
In Stock: 0
Unit Price: ₩77,098.75000
Datasheet
1.5 ~ 30pF Trimmer Capacitor 250 V Side Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NMAJ30

DigiKey Part Number
1608-1237-ND
Manufacturer
Manufacturer Product Number
NMAJ30
Description
CAP TRIMMER 1.5-30PF 250V SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1.5 ~ 30pF Trimmer Capacitor 250 V Side Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knowles Voltronics
Series
Packaging
Bulk
Part Status
Active
Capacitance Range
1.5 ~ 30pF
Adjustment Type
Side
Voltage - Rated
250 V
Dielectric Material
Polytetrafluoroethylene (PTFE)
Q @ Freq
-
Size / Dimension
0.300" Dia (7.62mm)
Height - Seated (Max)
0.500" (12.70mm)
Operating Temperature
-65°C ~ 125°C
Mounting Type
Surface Mount
Features
Non-Magnetic
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in KRW
Bulk
QuantityUnit PriceExt Price
1₩295,444.00000₩295,444
10₩262,537.20000₩2,625,372
50₩249,347.70000₩12,467,385