
NMA4J5 | |
|---|---|
DigiKey Part Number | 1674-NMA4J5-ND |
Manufacturer | |
Manufacturer Product Number | NMA4J5 |
Description | CAP FILM TRIM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.6 ~ 5pF Trimmer Capacitor 125 V Side Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles Voltronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance Range | 0.6 ~ 5pF | |
Adjustment Type | Side | |
Voltage - Rated | 125 V | |
Dielectric Material | - | |
Q @ Freq | 2000 @ 100MHz | |
Size / Dimension | - | |
Height - Seated (Max) | - | |
Operating Temperature | -65°C ~ 125°C | |
Mounting Type | Through Hole | |
Features | Non-Magnetic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | ₩143,150.40000 | ₩715,752 |