
KJ10HV | |
|---|---|
DigiKey Part Number | KJ10HV-ND |
Manufacturer | |
Manufacturer Product Number | KJ10HV |
Description | CAP TRIMMER 0.6-9PF 1000V SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.6 ~ 9pF Trimmer Capacitor 1000 V Side Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles Voltronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance Range | 0.6 ~ 9pF | |
Adjustment Type | Side | |
Voltage - Rated | 1000 V | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Q @ Freq | 2000 @ 100MHz | |
Size / Dimension | 0.230" Dia (5.84mm) | |
Height - Seated (Max) | 0.490" (12.45mm) | |
Operating Temperature | -65°C ~ 125°C | |
Mounting Type | Surface Mount | |
Features | Sealed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | ₩70,836.20000 | ₩1,416,724 |