0.22 µF ±10% 500V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1812Y5000224KJT

DigiKey Part Number
1608-1153-2-ND - Tape & Reel (TR)
1608-1153-1-ND - Cut Tape (CT)
1608-1153-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1812Y5000224KJT
Description
CAP CER 0.22UF 500V X7R 1812
Customer Reference
Detailed Description
0.22 µF ±10% 500V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1812Y5000224KJT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.098" (2.50mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,348
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in KRW
Cut Tape (CT)
QuantityUnit PriceExt Price
1₩3,440.00000₩3,440
10₩2,345.20000₩23,452
50₩1,910.08000₩95,504
100₩1,775.40000₩177,540
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₩1,547.78800₩773,894
1,000₩1,477.31000₩1,477,310
Manufacturers Standard Package