
1812Y5000104KXT | |
|---|---|
DigiKey Part Number | 1608-1152-2-ND - Tape & Reel (TR) 1608-1152-1-ND - Cut Tape (CT) 1608-1152-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812Y5000104KXT |
Description | CAP CER 0.1UF 500V X7R 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 500V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812Y5000104KXT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.098" (2.50mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩4,709.00000 | ₩4,709 |
| 10 | ₩3,271.60000 | ₩32,716 |
| 50 | ₩2,700.16000 | ₩135,008 |
| 100 | ₩2,523.74000 | ₩252,374 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₩2,225.32200 | ₩1,112,661 |
| 1,000 | ₩2,132.89000 | ₩2,132,890 |
| 1,500 | ₩2,086.59800 | ₩3,129,897 |
| 2,500 | ₩2,035.27920 | ₩5,088,198 |
| 3,500 | ₩2,005.27457 | ₩7,018,461 |
| 5,000 | ₩1,976.40200 | ₩9,882,010 |