
1812Y3K00470JCT | |
|---|---|
DigiKey Part Number | 1608-1812Y3K00470JCTTR-ND - Tape & Reel (TR) 1608-1812Y3K00470JCT-ND - Cut Tape (CT) 1608-1812Y3K00470JCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812Y3K00470JCT |
Description | CAP CER 47PF 3KV C0G/NP0 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 3000V (3kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812Y3K00470JCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.098" (2.50mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩4,495.00000 | ₩4,495 |
| 10 | ₩3,117.20000 | ₩31,172 |
| 50 | ₩2,567.16000 | ₩128,358 |
| 100 | ₩2,397.16000 | ₩239,716 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₩2,109.65200 | ₩1,054,826 |
| 1,000 | ₩2,020.64600 | ₩2,020,646 |
| 1,500 | ₩1,976.06600 | ₩2,964,099 |
| 2,500 | ₩1,926.63640 | ₩4,816,591 |
| 3,500 | ₩1,897.73886 | ₩6,642,086 |
| 5,000 | ₩1,869.93640 | ₩9,349,682 |