
1812Y2K00102KJT | |
|---|---|
DigiKey Part Number | 1608-1145-2-ND - Tape & Reel (TR) 1608-1145-1-ND - Cut Tape (CT) 1608-1145-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812Y2K00102KJT |
Description | CAP CER 1000PF 2KV X7R 1812 |
Customer Reference | |
Detailed Description | 1000 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812Y2K00102KJT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±10% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩4,128.00000 | ₩4,128 |
| 10 | ₩2,851.20000 | ₩28,512 |
| 50 | ₩2,343.66000 | ₩117,183 |
| 100 | ₩2,186.80000 | ₩218,680 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₩1,921.48800 | ₩960,744 |
| 1,000 | ₩1,839.36000 | ₩1,839,360 |