1206J0630391JXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₩436.56400
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ₩1,376.64760
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ₩723.26920
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ₩436.56400
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ₩1,376.64760
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ₩723.26920
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ₩436.56400
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: ₩820.96560
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: ₩819.25320
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: ₩755.99160
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: ₩485.82200
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: ₩965.05875
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: ₩506.90425
Datasheet

Similar


KEMET
In Stock: 318
Unit Price: ₩673.00000
Datasheet
390 pF ±5% 63V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206J0630391JXT

DigiKey Part Number
1206J0630391JXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1206J0630391JXT
Description
CAP CER 390PF 63V X7R 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
390 pF ±5% 63V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206J0630391JXT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.063" (1.60mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in KRW
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₩436.56400₩1,091,410
Manufacturers Standard Package