0805Y2000681KET is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₩503.82000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₩460.13133
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₩351.53367
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ₩2,632.74300
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ₩1,394.07967
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ₩871.70467
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ₩815.60333
Datasheet
0805 (2012 Metric) 1,30mm Tan
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0805 (2012 Metric) 1,30mm Tan
0805 (2012 Metric) Standard MLCC

0805Y2000681KET

DigiKey Part Number
0805Y2000681KET-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0805Y2000681KET
Description
CAP CER 680PF 200V X7R 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
680 pF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805Y2000681KET Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.051" (1.30mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in KRW
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₩384.69100₩1,154,073
Manufacturers Standard Package