0.1 µF ±10% 63V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805J0630104KXT

DigiKey Part Number
1608-0805J0630104KXTTR-ND - Tape & Reel (TR)
1608-0805J0630104KXTCT-ND - Cut Tape (CT)
1608-0805J0630104KXTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0805J0630104KXT
Description
CAP CER 0.1UF 63V X7R 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 63V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805J0630104KXT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.051" (1.30mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,445
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩1,238.00000₩1,238
10₩779.70000₩7,797
50₩598.38000₩29,919
100₩542.57000₩54,257
500₩448.33600₩224,168
1,000₩419.24300₩419,243
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₩383.29567₩1,149,887
6,000₩365.69917₩2,194,195
9,000₩356.88644₩3,211,978
15,000₩347.11707₩5,206,756
21,000₩341.40433₩7,169,491
30,000₩335.90947₩10,077,284
Manufacturers Standard Package