Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Direct

0805J0250683MXT | |
|---|---|
DigiKey Part Number | 0805J0250683MXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0805J0250683MXT |
Description | CAP CER 0.068UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±20% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805J0250683MXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.051" (1.30mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0805J0250683JXT | Knowles Syfer | 0 | 0805J0250683JXT-ND | ₩365.04167 | Upgrade |
| 0805J0250683KXT | Knowles Syfer | 0 | 0805J0250683KXT-ND | ₩365.04167 | Upgrade |
| 0805J0500683JXT | Knowles Syfer | 0 | 0805J0500683JXT-ND | ₩365.04167 | Upgrade |
| 0805J0500683KXT | Knowles Syfer | 0 | 0805J0500683KXT-ND | ₩365.04167 | Upgrade |
| 0805J0500683MXT | Knowles Syfer | 0 | 0805J0500683MXT-ND | ₩365.04167 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₩365.04167 | ₩1,095,125 |

