0805J0160223KDT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₩805.43800
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₩805.43800
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₩613.25767
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₩805.43800
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₩613.25767
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₩805.43800
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₩613.25767
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₩775.44800
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₩590.35633
Datasheet
0.022 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805J0160223KDT

DigiKey Part Number
0805J0160223KDT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0805J0160223KDT
Description
CAP CER 0.022UF 16V X7R 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805J0160223KDT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Temperature
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.051" (1.30mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
cms-non-stock-description
All prices are in KRW
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₩613.25767₩1,839,773
Manufacturers Standard Package