4.7 pF ±0.1pF 250V Ceramic Capacitor P90 0505 (1313 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C11AH4R7B-9ZN-X0T

DigiKey Part Number
1761-C11AH4R7B-9ZN-X0TTR-ND - Tape & Reel (TR)
1761-C11AH4R7B-9ZN-X0TCT-ND - Cut Tape (CT)
1761-C11AH4R7B-9ZN-X0TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C11AH4R7B-9ZN-X0T
Description
HIGH-Q MLCC (AH): 0505, 4.7 PF (
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
4.7 pF ±0.1pF 250V Ceramic Capacitor P90 0505 (1313 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
High Q, Low Loss
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0505 (1313 Metric)
Tolerance
±0.1pF
Size / Dimension
0.055" L x 0.055" W (1.40mm x 1.40mm)
Voltage - Rated
Thickness (Max)
0.053" (1.35mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 950
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in KRW
Cut Tape (CT)
QuantityUnit PriceExt Price
1₩6,620.00000₩6,620
10₩4,731.60000₩47,316
50₩3,982.52000₩199,126
100₩3,750.76000₩375,076
500₩3,358.52800₩1,679,264
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,500₩2,034.04657₩7,119,163
Manufacturers Standard Package