
TSS 61 N | |
|---|---|
DigiKey Part Number | 3746-TSS61NTR-ND - Tape & Reel (TR) 3746-TSS61NCT-ND - Cut Tape (CT) 3746-TSS61NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSS 61 N |
Description | SWITCH TACT 4.3MM BROWN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 4.30mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 6.00mm x 6.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 160gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Thermoplastic | |
Switch Travel | 0.25mm | |
Mechanical Life | 150,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩510.00000 | ₩510 |
| 10 | ₩447.90000 | ₩4,479 |
| 25 | ₩418.24000 | ₩10,456 |
| 50 | ₩396.30000 | ₩19,815 |
| 100 | ₩374.67000 | ₩37,467 |
| 250 | ₩347.24400 | ₩86,811 |
| 500 | ₩327.69000 | ₩163,845 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₩309.43600 | ₩309,436 |
| 2,000 | ₩292.59450 | ₩585,189 |
| 3,000 | ₩283.43867 | ₩850,316 |
| 5,000 | ₩272.64520 | ₩1,363,226 |
| 7,000 | ₩265.98757 | ₩1,861,913 |
| 10,000 | ₩259.31710 | ₩2,593,171 |