Dip Switch BCD Complement 10 Position Surface Mount Rotary for Tool Actuator 150mA 42VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMR 60110

DigiKey Part Number
3746-SMR60110-ND
Manufacturer
Manufacturer Product Number
SMR 60110
Description
SWITCH ROTARY BCD INVERSE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Dip Switch BCD Complement 10 Position Surface Mount Rotary for Tool Actuator 150mA 42VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Material
Phosphor Bronze
Manufacturer
Knitter-Switch
Contact Finish
Gold
Series
Height Above Board
0.268" (6.80mm)
Packaging
Tube
Mounting Type
Surface Mount
Part Status
Active
Termination Style
Gull Wing
Circuit
BCD Complement
Pitch
0.100" (2.54mm), Full
Number of Positions
10
Washable
Yes
Current Rating (Amps)
150mA
Operating Temperature
-60°C ~ 125°C
Voltage Rating
42VDC
Body Material
Liquid Crystal Polymer (LCP)
Actuator Type
Rotary for Tool
Length
0.394" (10.00mm)
Actuator Level
Flush, Recessed
Mechanical Life
10,000 Cycles
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 80
Check for Additional Incoming Stock
All prices are in KRW
Tube
QuantityUnit PriceExt Price
1₩6,956.00000₩6,956
10₩5,807.90000₩58,079
25₩5,381.36000₩134,534
50₩5,078.68000₩253,934
100₩4,797.22000₩479,722
250₩4,460.30400₩1,115,076
500₩4,233.24800₩2,116,624
1,000₩4,030.02400₩4,030,024
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.