
ICSC22A335L3SHRT22 | |
|---|---|
DigiKey Part Number | 3746-ICSC22A335L3SHRT22TR-ND - Tape & Reel (TR) 3746-ICSC22A335L3SHRT22CT-ND - Cut Tape (CT) 3746-ICSC22A335L3SHRT22DKR-ND - Digi-Reel® |
Manufacturer | knitter-inductive |
Manufacturer Product Number | ICSC22A335L3SHRT22 |
Description | CMC SMD, 2 LINES, 220OHM@100MHZ, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 220 Ohms @ 100 MHz 330mA DCR 350mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | knitter-inductive | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Impedance @ Frequency | 220 Ohms @ 100 MHz | |
Current Rating (Max) | 330mA | |
DC Resistance (DCR) (Max) | 350mOhm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -25°C ~ 85°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height (Max) | 0.055" (1.40mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩432.00000 | ₩432 |
| 10 | ₩378.40000 | ₩3,784 |
| 100 | ₩334.67000 | ₩33,467 |
| 1,000 | ₩296.61700 | ₩296,617 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₩286.02300 | ₩572,046 |
| 4,000 | ₩275.80275 | ₩1,103,211 |
| 6,000 | ₩269.99450 | ₩1,619,967 |
| 10,000 | ₩262.85380 | ₩2,628,538 |
| 14,000 | ₩258.25350 | ₩3,615,549 |
| 20,000 | ₩253.46385 | ₩5,069,277 |
| 50,000 | ₩241.56424 | ₩12,078,212 |