
JTH4E07 | |
|---|---|
DigiKey Part Number | JTH4E07-ND |
Manufacturer | |
Manufacturer Product Number | JTH4E07 |
Description | HEX KEY T-HANDLE 7/64" 4.00" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Hex Key T-Handle 7/64" 4.00" (101.6mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | T-Handle | |
Tip Type | Hex | |
Size | 7/64" | |
Length - Overall | 4.00" (101.6mm) | |
Features | Chamfered End, Color Coded, Soft Grip | |
Weight | 0.003 lb (1.36 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩9,097.00000 | ₩9,097 |
| 5 | ₩8,429.40000 | ₩42,147 |
| 10 | ₩8,159.10000 | ₩81,591 |
| 25 | ₩7,812.80000 | ₩195,320 |