
ET510 | |
|---|---|
DigiKey Part Number | 1742-1210-ND |
Manufacturer | |
Manufacturer Product Number | ET510 |
Description | VIDEO INSPECTION SYSTEM |
Customer Reference | |
Detailed Description | Video Inspection System 2.4" LCD |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Camera Type | - | |
Magnification Range | - | |
Field of View | - | |
Working Distance | - | |
Illumination | LED | |
Display Style | 2.4" LCD | |
Includes | Batteries, Camera Attachments (3), Gooseneck Camera, Manual, Scope, USB Cable (2) | |
Weight | 0.55 lb (249.48 g) |

