



67100 | |
|---|---|
DigiKey Part Number | 67100-ND |
Manufacturer | |
Manufacturer Product Number | 67100 |
Description | BIT SET PHILLIPS SLOT W/HNDL 2PC |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Phillips, Slotted Bit Set 2 Pieces |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bit Set | |
Tip Type | Phillips, Slotted | |
Includes | Handle | |
Features | 2-in-1, Chrome Finish, Reversible Tip, Soft Grip | |
Weight | 0.263 lb (119.29 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩35,881.00000 | ₩35,881 |
| 5 | ₩33,248.40000 | ₩166,242 |
| 10 | ₩32,176.70000 | ₩321,767 |
| 25 | ₩30,816.32000 | ₩770,408 |