
450-600 | |
|---|---|
DigiKey Part Number | 1742-450-600-ND |
Manufacturer | |
Manufacturer Product Number | 450-600 |
Description | RECLSBLE FSTNR RECT 0.750"X14" |
Customer Reference | |
Detailed Description | Reclosable Fastener Hook and Loop Rectangular 0.750" (19.05mm) X 14.000" (355.60mm) Dia |
Datasheet | Datasheet |
Category | Length 14.000" (355.60mm) |
Manufacturer Klein Tools, Inc. | Width 0.750" (19.05mm) |
Packaging Bulk | Features Buckle |
Part Status Obsolete | Material Polyethylene (PE) |
Type Hook and Loop | Color Black |
Shape Rectangular |