
TC58BVG0S3HTAI0 | |
|---|---|
DigiKey Part Number | TC58BVG0S3HTAI0-ND |
Manufacturer | |
Manufacturer Product Number | TC58BVG0S3HTAI0 |
Description | IC FLASH 1GBIT PARALLEL 48TSOP I |
Customer Reference | |
Detailed Description | FLASH - NAND (SLC) Memory IC 1Gbit Parallel 25 ns 48-TSOP I |
Datasheet | Datasheet |
Category | Memory Organization 128M x 8 |
Mfr | Memory Interface Parallel |
Series | Write Cycle Time - Word, Page 25ns |
Packaging Tray | Access Time 25 ns |
Part Status Obsolete | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NAND (SLC) | Supplier Device Package 48-TSOP I |
Memory Size | Base Product Number |