
APTL3216SURCK | |
|---|---|
DigiKey Part Number | 754-1165-2-ND - Tape & Reel (TR) 754-1165-1-ND - Cut Tape (CT) 754-1165-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APTL3216SURCK |
Description | LED RED CLEAR CHIP SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Red 630nm LED Indication - Discrete 1.95V 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | APTL3216SURCK Models |
Category | Voltage - Forward (Vf) (Typ) 1.95V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 70° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 645nm |
Lens Color Colorless | Package / Case 1206 (3216 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.20mm L x 1.60mm W |
Lens Style Round with Flat Top | Height (Max) 1.10mm |
Lens Size 1.60mm Dia | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩443.00000 | ₩443 |
| 10 | ₩301.20000 | ₩3,012 |
| 100 | ₩211.89000 | ₩21,189 |
| 500 | ₩171.16400 | ₩85,582 |
| 1,000 | ₩157.71100 | ₩157,711 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₩146.25250 | ₩292,505 |
| 4,000 | ₩136.49900 | ₩545,996 |
| 6,000 | ₩131.48700 | ₩788,922 |
| 10,000 | ₩125.82020 | ₩1,258,202 |
| 14,000 | ₩122.44486 | ₩1,714,228 |
| 20,000 | ₩119.15085 | ₩2,383,017 |



