
APHBM2012SURKCGKC | |
|---|---|
DigiKey Part Number | 754-1093-2-ND - Tape & Reel (TR) 754-1093-1-ND - Cut Tape (CT) 754-1093-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APHBM2012SURKCGKC |
Description | LED GREEN/RED CLEAR 2012 SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Green, Red 570nm Green, 630nm Red LED Indication - Discrete 2.1V Green, 1.95V Red 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | APHBM2012SURKCGKC Models |
Category | Voltage - Forward (Vf) (Typ) 2.1V Green, 1.95V Red |
Mfr | Current - Test 20mA Green, 20mA Red |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Independent | Wavelength - Peak 574nm Green, 645nm Red |
Lens Color Colorless | Package / Case 0805 (2012 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 2.00mm L x 1.25mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.45mm |
Lens Size 1.30mm x 1.25mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩596.00000 | ₩596 |
| 10 | ₩409.70000 | ₩4,097 |
| 100 | ₩291.54000 | ₩29,154 |
| 500 | ₩237.88200 | ₩118,941 |
| 1,000 | ₩220.19300 | ₩220,193 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₩193.34750 | ₩386,695 |
| 4,000 | ₩181.13600 | ₩724,544 |
| 6,000 | ₩174.86667 | ₩1,049,200 |
| 10,000 | ₩167.77970 | ₩1,677,797 |
| 14,000 | ₩163.56086 | ₩2,289,852 |
| 20,000 | ₩159.44545 | ₩3,188,909 |









