



OEDL-63-3-7 | |
|---|---|
DigiKey Part Number | 226-3105-ND |
Manufacturer | |
Manufacturer Product Number | OEDL-63-3-7 |
Description | KNOB KNURLED 0.236" METAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Knurled, Diamond Knob 0.236" (6.00mm) Shaft with Line on Top Metal Clear Matte |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kilo International | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical | |
Type | Knurled, Diamond | |
Shaft Size | 0.236" (6.00mm) | |
Diameter | 0.625" (15.88mm) | |
Height | 0.625" (15.88mm) | |
Indicator | Line on Top | |
Material | Metal | |
Color | Clear Matte | |
Features | 6-32 Set Screw | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩20,062.00000 | ₩20,062 |
| 5 | ₩17,352.80000 | ₩86,764 |
| 20 | ₩15,529.70000 | ₩310,594 |
| 40 | ₩14,760.22500 | ₩590,409 |
| 60 | ₩14,347.73333 | ₩860,864 |
| 100 | ₩13,864.54000 | ₩1,386,454 |
| 260 | ₩13,059.38846 | ₩3,395,441 |
| 500 | ₩12,574.19600 | ₩6,287,098 |
| 1,000 | ₩12,111.41600 | ₩12,111,416 |















