


PL1590WI | |
|---|---|
DigiKey Part Number | 1621-1169-ND |
Manufacturer | |
Manufacturer Product Number | PL1590WI |
Description | SINGLE LENS RGBW 45MM WIDE SPOT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Lens Clear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Khatod North America LLC | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Lens | |
Color | Clear | |
Number of LEDs | 1 | |
Lens Style | Round with Flat Top | |
Lens Size | 43mm Dia | |
Lens Transparency | - | |
Optical Pattern | - | |
Viewing Angle | - | |
For Use With/Related Manufacturer | Cree, Led Engin, Luminus, Lumileds, Osram, Seoul | |
Material | Acrylic | |
Mounting Type | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 78 | ₩8,328.07692 | ₩649,590 |