
9-7774-TR | |
|---|---|
DigiKey Part Number | 9-7774-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 9-7774-TR |
Description | TERM SCREW 4-40 4 PIN PCB RA T/R |
Customer Reference | |
Detailed Description | 4 Pin 4-40 Through Hole, Right Angle |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Terminal Type | - | |
Screw Size | 4-40 | |
Termination | - | |
Number of Pins | 4 | |
Mounting Type | Through Hole, Right Angle | |
Features | - | |
Contact Finish | - | |
Contact Material | - | |
Material - Insulation | - | |
Screw Material | - | |
Screw Finish | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 375 | ₩1,047.96800 | ₩392,988 |
| 750 | ₩970.85067 | ₩728,138 |
| 1,125 | ₩929.11111 | ₩1,045,250 |
| 1,875 | ₩879.78933 | ₩1,649,605 |
| 2,625 | ₩849.19657 | ₩2,229,141 |
| 3,750 | ₩818.30960 | ₩3,068,661 |
| 9,375 | ₩772.20000 | ₩7,239,375 |
