0 Ohms Jumper Chip Resistor 0805 (2012 Metric) Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5107

DigiKey Part Number
36-5107TR-ND - Tape & Reel (TR)
36-5107CT-ND - Cut Tape (CT)
36-5107DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5107
Description
RES 0 OHM JUMPER 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0 Ohms Jumper Chip Resistor 0805 (2012 Metric) Metal Element
Datasheet
 Datasheet
EDA/CAD Models
5107 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
-
Composition
Features
-
Temperature Coefficient
-
Operating Temperature
-
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.033" (0.84mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18,925
Factory Stock: 65,000
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩675.00000₩675
10₩506.20000₩5,062
25₩452.56000₩11,314
100₩383.10000₩38,310
500₩317.80800₩158,904
1,000₩293.88500₩293,885
2,500₩284.16960₩710,424
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₩284.16960₩1,420,848
Manufacturers Standard Package