Round Spacer Unthreaded #6 Aluminum 0.500" (12.70mm) 1/2"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Round Spacer Unthreaded #6 Aluminum 0.500" (12.70mm) 1/2"
409
409

409

DigiKey Part Number
36-409-ND
Manufacturer
Manufacturer Product Number
409
Description
ROUND SPACER #6 ALUMINUM 1/2"
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded #6 Aluminum 0.500" (12.70mm) 1/2"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
0.151" (3.84mm)
Diameter - Outside
0.193" (4.90mm)
Between Board Height
0.500" (12.70mm) 1/2"
Length - Overall
0.500" (12.70mm) 1/2"
Features
-
Material
Plating
-
Color
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,848
Factory Stock: 19,600
Check for Additional Incoming Stock
All prices are in KRW
Bulk
QuantityUnit PriceExt Price
1₩462.00000₩462
10₩351.70000₩3,517
25₩314.00000₩7,850
100₩265.52000₩26,552
500₩219.91200₩109,956
1,000₩203.19900₩203,199
2,500₩183.46000₩458,650
5,000₩170.12520₩850,626
Manufacturers Standard Package