3.3 µF Molded Tantalum Polymer Capacitor 35 V 1411 (3528 Metric) 150mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T598B335M035ATE150

DigiKey Part Number
399-T598B335M035ATE150TR-ND - Tape & Reel (TR)
399-T598B335M035ATE150CT-ND - Cut Tape (CT)
399-T598B335M035ATE150DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T598B335M035ATE150
Description
CAP TANT POLY 3.3UF 35V 1411
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
3.3 µF Molded Tantalum Polymer Capacitor 35 V 1411 (3528 Metric) 150mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T598B335M035ATE150 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
3.3 µF
Tolerance
±20%
Voltage - Rated
35 V
Type
Molded
ESR (Equivalent Series Resistance)
150mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Ratings
AEC-Q200
Features
Automotive
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,331
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩1,869.00000₩1,869
10₩1,207.70000₩12,077
50₩948.88000₩47,444
100₩869.03000₩86,903
500₩733.86800₩366,934
1,000₩692.07700₩692,077
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₩657.67500₩1,315,350
4,000₩629.34675₩2,517,387
6,000₩615.15767₩3,690,946
10,000₩599.42950₩5,994,295
14,000₩590.23329₩8,263,266
20,000₩581.38320₩11,627,664
Manufacturers Standard Package