Parametric Equivalent
Parametric Equivalent

T598B225M050AHE150 | |
|---|---|
DigiKey Part Number | 399-T598B225M050AHE150TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T598B225M050AHE150 |
Description | CAP TANT POLY 2.2UF 50V 1411 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Polymer Capacitor 50 V 1411 (3528 Metric) 150mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T598B225M050AHE150 Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance 2.2 µF | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated 50 V | Ratings AEC-Q200 |
Type Molded | Features Automotive |
ESR (Equivalent Series Resistance) 150mOhm @ 100kHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T598B225M050AHS150 | KEMET | 0 | 399-T598B225M050AHS150TR-ND | ₩3,743.41950 | Parametric Equivalent |
| T598B225M050ATE150 | KEMET | 2,194 | 399-T598B225M050ATE150CT-ND | ₩2,094.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₩2,895.85300 | ₩5,791,706 |
