
T598B157M004ATE045 | |
|---|---|
DigiKey Part Number | 399-T598B157M004ATE045TR-ND - Tape & Reel (TR) 399-T598B157M004ATE045CT-ND - Cut Tape (CT) 399-T598B157M004ATE045DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T598B157M004ATE045 |
Description | CAP TANT POLY 150UF 4V 1411 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Polymer Capacitor 4 V 1411 (3528 Metric) 45mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T598B157M004ATE045 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 150 µF | |
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 45mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩2,003.00000 | ₩2,003 |
| 10 | ₩1,304.10000 | ₩13,041 |
| 50 | ₩1,028.88000 | ₩51,444 |
| 100 | ₩943.88000 | ₩94,388 |
| 500 | ₩800.35800 | ₩400,179 |
| 1,000 | ₩755.96100 | ₩755,961 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₩719.42250 | ₩1,438,845 |
| 4,000 | ₩689.33600 | ₩2,757,344 |
| 6,000 | ₩674.26200 | ₩4,045,572 |
| 10,000 | ₩657.55830 | ₩6,575,583 |
| 14,000 | ₩647.78643 | ₩9,069,010 |
| 20,000 | ₩638.38715 | ₩12,767,743 |