
T598B107M2R5ATE070 | |
|---|---|
DigiKey Part Number | 399-18704-2-ND - Tape & Reel (TR) 399-18704-1-ND - Cut Tape (CT) 399-18704-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T598B107M2R5ATE070 |
Description | CAP TANT POLY 100UF 2.5V 1411 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 2.5 V 1411 (3528 Metric) 70mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T598B107M2R5ATE070 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2.5 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 70mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩2,255.00000 | ₩2,255 |
| 10 | ₩1,487.30000 | ₩14,873 |
| 50 | ₩1,180.24000 | ₩59,012 |
| 100 | ₩1,085.56000 | ₩108,556 |
| 500 | ₩925.71400 | ₩462,857 |
| 1,000 | ₩876.26200 | ₩876,262 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₩835.54350 | ₩1,671,087 |
| 4,000 | ₩802.01850 | ₩3,208,074 |
| 6,000 | ₩785.21667 | ₩4,711,300 |
| 10,000 | ₩766.59850 | ₩7,665,985 |
| 14,000 | ₩755.71243 | ₩10,579,974 |
| 20,000 | ₩745.23785 | ₩14,904,757 |