100 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric), 1210 55mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T598B107M006ATE055

DigiKey Part Number
399-T598B107M006ATE055TR-ND - Tape & Reel (TR)
399-T598B107M006ATE055CT-ND - Cut Tape (CT)
399-T598B107M006ATE055DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T598B107M006ATE055
Description
CAP TANT POLY 100UF 6.3V 1411
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric), 1210 55mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T598B107M006ATE055 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
100 µF
Tolerance
±20%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
55mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric), 1210
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Ratings
AEC-Q200
Features
Automotive
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,000
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩2,003.00000₩2,003
10₩1,304.10000₩13,041
50₩1,028.88000₩51,444
100₩943.88000₩94,388
500₩800.35800₩400,179
1,000₩755.96100₩755,961
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₩719.42250₩1,438,845
4,000₩689.33600₩2,757,344
6,000₩674.26200₩4,045,572
10,000₩657.55830₩6,575,583
14,000₩647.78643₩9,069,010
20,000₩638.38715₩12,767,743
Manufacturers Standard Package