
T591D336M025ATE060 | |
|---|---|
DigiKey Part Number | 399-12276-2-ND - Tape & Reel (TR) 399-12276-1-ND - Cut Tape (CT) 399-12276-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T591D336M025ATE060 |
Description | CAP TANT POLY 33UF 25V 2917 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Polymer Capacitor 25 V 2917 (7343 Metric) 60mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T591D336M025ATE060 Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 33 µF | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated 25 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 60mOhm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩3,639.00000 | ₩3,639 |
| 10 | ₩2,475.10000 | ₩24,751 |
| 50 | ₩2,016.48000 | ₩100,824 |
| 100 | ₩1,874.61000 | ₩187,461 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₩1,634.53200 | ₩817,266 |
| 1,500 | ₩1,523.01067 | ₩2,284,516 |
| 2,500 | ₩1,481.74960 | ₩3,704,374 |