
T521V336M035ATE100 | |
|---|---|
DigiKey Part Number | 399-T521V336M035ATE100TR-ND - Tape & Reel (TR) 399-T521V336M035ATE100CT-ND - Cut Tape (CT) 399-T521V336M035ATE100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T521V336M035ATE100 |
Description | CAP TANT POLY 33UF 35V SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Polymer Capacitor 35 V 2917 (7343 Metric) 100mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 33 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 100mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | V | |
Ratings | - | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩3,119.00000 | ₩3,119 |
| 10 | ₩2,103.60000 | ₩21,036 |
| 50 | ₩1,699.72000 | ₩84,986 |
| 100 | ₩1,574.82000 | ₩157,482 |
| 500 | ₩1,363.81200 | ₩681,906 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₩1,298.50200 | ₩1,298,502 |
| 3,000 | ₩1,217.77567 | ₩3,653,327 |
| 5,000 | ₩1,187.91740 | ₩5,939,587 |



