470 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 40mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T520X477M006AHE040

DigiKey Part Number
399-T520X477M006AHE040TR-ND - Tape & Reel (TR)
399-T520X477M006AHE040CT-ND - Cut Tape (CT)
399-T520X477M006AHE040DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T520X477M006AHE040
Description
CAP TANT POLY 470UF 6.3V 2917
Manufacturer Standard Lead Time
48 Weeks
Customer Reference
Detailed Description
470 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 40mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T520X477M006AHE040 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Manufacturer
KEMET
Lifetime @ Temp.
2000 Hrs @ 105°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
470 µF
Height - Seated (Max)
0.169" (4.30mm)
Tolerance
±20%
Manufacturer Size Code
X
Voltage - Rated
6.3 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
40mOhm @ 100kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,350
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩12,628.00000₩12,628
10₩9,429.60000₩94,296
50₩8,156.46000₩407,823
100₩7,762.18000₩776,218
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₩7,094.79400₩3,547,397
1,500₩6,784.40667₩10,176,610
Manufacturers Standard Package