T520X337M010AHE040 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 24,218
Unit Price: ₩6,130.00000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₩3,059.71000

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₩2,941.99200

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₩2,942.00000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₩2,941.99200
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 150
Unit Price: ₩2,981.00000
Datasheet
330 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 40mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T520X337M010AHE040

DigiKey Part Number
T520X337M010AHE040-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T520X337M010AHE040
Description
CAP TANT POLY 330UF 10V 2917
Manufacturer Standard Lead Time
48 Weeks
Customer Reference
Detailed Description
330 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 40mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T520X337M010AHE040 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
330 µF
Tolerance
±20%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
40mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
X
Ratings
-
Features
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in KRW
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₩7,296.84000₩3,648,420
Manufacturers Standard Package