1500 µF Molded Tantalum Polymer Capacitor 2.5 V 2917 (7343 Metric) 15mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T520X158M2R5ATE015

DigiKey Part Number
399-T520X158M2R5ATE015TR-ND - Tape & Reel (TR)
399-T520X158M2R5ATE015CT-ND - Cut Tape (CT)
399-T520X158M2R5ATE015DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T520X158M2R5ATE015
Description
CAP TANT POLY 1500UF 2.5V 2917
Manufacturer Standard Lead Time
49 Weeks
Customer Reference
Detailed Description
1500 µF Molded Tantalum Polymer Capacitor 2.5 V 2917 (7343 Metric) 15mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T520X158M2R5ATE015 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
1500 µF
Tolerance
±20%
Voltage - Rated
2.5 V
Type
Molded
ESR (Equivalent Series Resistance)
15mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
X
Ratings
-
Features
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 580
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩10,749.00000₩10,749
10₩7,930.50000₩79,305
50₩6,808.64000₩340,432
100₩6,461.31000₩646,131
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₩5,873.32200₩2,936,661
1,500₩5,599.82933₩8,399,744
2,500₩5,498.64480₩13,746,612
Manufacturers Standard Package