


T520U686M010ATE055 | |
|---|---|
DigiKey Part Number | 399-5140-2-ND - Tape & Reel (TR) 399-5140-1-ND - Cut Tape (CT) 399-5140-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520U686M010ATE055 |
Description | CAP TANT POLY 68UF 10V 2312 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Polymer Capacitor 10 V 2312 (6032 Metric) 55mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520U686M010ATE055 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 68 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 55mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Manufacturer Size Code | U | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩3,914.00000 | ₩3,914 |
| 10 | ₩2,681.50000 | ₩26,815 |
| 50 | ₩2,192.92000 | ₩109,646 |
| 100 | ₩2,041.71000 | ₩204,171 |
| 500 | ₩1,786.09800 | ₩893,049 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₩1,706.96600 | ₩1,706,966 |
| 3,000 | ₩1,609.17933 | ₩4,827,538 |
| 5,000 | ₩1,572.99460 | ₩7,864,973 |