


T520U107M006ATE055 | |
|---|---|
DigiKey Part Number | 399-12335-2-ND - Tape & Reel (TR) 399-12335-1-ND - Cut Tape (CT) 399-12335-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520U107M006ATE055 |
Description | CAP TANT POLY 100UF 6.3V 2312 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 6.3 V 2312 (6032 Metric) 55mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520U107M006ATE055 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 55mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Manufacturer Size Code | U | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩4,062.00000 | ₩4,062 |
| 10 | ₩2,792.30000 | ₩27,923 |
| 50 | ₩2,286.02000 | ₩114,301 |
| 100 | ₩2,129.57000 | ₩212,957 |
| 500 | ₩1,865.29600 | ₩932,648 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₩1,783.47300 | ₩1,783,473 |
| 3,000 | ₩1,682.32000 | ₩5,046,960 |
| 5,000 | ₩1,644.90640 | ₩8,224,532 |