
T499X227K010ATE500 | |
|---|---|
DigiKey Part Number | 399-5024-2-ND - Tape & Reel (TR) 399-5024-1-ND - Cut Tape (CT) 399-5024-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T499X227K010ATE500 |
Description | CAP TANT 220UF 10% 10V 2917 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 500mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T499X227K010ATE500 Models |
Category | Lifetime @ Temp. 2000 Hrs @ 175°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case 2917 (7343 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Part Status Active | Height - Seated (Max) 0.169" (4.30mm) |
Capacitance | Manufacturer Size Code X |
Tolerance ±10% | Ratings AEC-Q200 |
Voltage - Rated | Features Automotive |
Type Molded | Grade Automotive |
ESR (Equivalent Series Resistance) 500mOhm | Qualification AEC-Q200 |
Operating Temperature -55°C ~ 175°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T494D227M010AT | KEMET | 2 | 399-T494D227M010ATCT-ND | ₩7,002.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩9,341.00000 | ₩9,341 |
| 10 | ₩6,829.10000 | ₩68,291 |
| 50 | ₩5,831.14000 | ₩291,557 |
| 100 | ₩5,522.18000 | ₩552,218 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₩4,999.17600 | ₩2,499,588 |
| 1,000 | ₩4,837.18400 | ₩4,837,184 |
| 1,500 | ₩4,755.99467 | ₩7,133,992 |
| 2,500 | ₩4,665.98320 | ₩11,664,958 |