T495C106M025ATE300 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 255
Unit Price: ₩1,070.00000
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: ₩491.70300
Datasheet

Direct


KYOCERA AVX
In Stock: 2,000
Unit Price: ₩1,712.00000
Datasheet
10 µF Molded Tantalum Capacitors 25 V 2312 (6032 Metric) 300mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T495C106M025ATE300

DigiKey Part Number
T495C106M025ATE300-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T495C106M025ATE300
Description
CAP TANT 10UF 20% 25V 2312
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 25 V 2312 (6032 Metric) 300mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T495C106M025ATE300 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2312 (6032 Metric)
Part Status
Active
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Capacitance
Height - Seated (Max)
0.110" (2.80mm)
Tolerance
±20%
Manufacturer Size Code
C
Voltage - Rated
25 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
300mOhm @ 100kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
593D106X0025C2TE3Vishay Sprague255718-593D106X0025C2TE3CT-ND₩1,070.00000Direct
593D106X0025C2WE3Vishay Sprague0718-593D106X0025C2WE3TR-ND₩491.70300Direct
TPSC106M025R0300KYOCERA AVX2,000478-5816-1-ND₩1,712.00000Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in KRW
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500₩1,106.54533₩1,659,818