T491D476M010AT4804 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₩1,447.25400
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₩827.38600
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₩845.91560
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₩845.91560
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₩845.91560
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₩740.67920
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₩683.52600
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₩683.52600
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₩591.45000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₩563.21000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₩670.86800
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₩670.86800
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₩670.86800
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₩563.21000
Datasheet
47 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 800mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491D476M010AT4804

DigiKey Part Number
T491D476M010AT4804-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T491D476M010AT4804
Description
CAP TANT 47UF 20% 10V 2917
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 800mOhm
Datasheet
 Datasheet
EDA/CAD Models
T491D476M010AT4804 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
800mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Ratings
-
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in KRW
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₩591.45000₩1,478,625
Manufacturers Standard Package