T491D476K010ZTZB01Z010 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KEMET
In Stock: 5,429
Unit Price: ₩1,605.00000
Datasheet
47 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 800mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491D476K010ZTZB01Z010

DigiKey Part Number
T491D476K010ZTZB01Z010-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T491D476K010ZTZB01Z010
Description
CAP TANT 47UF 10% 10V 2917
Customer Reference
Detailed Description
47 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 800mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
800mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Lifetime @ Temp.
2000 Hrs @ 125°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
2917 (7343 Metric)
Capacitance
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Tolerance
±10%
Height - Seated (Max)
0.122" (3.10mm)
Voltage - Rated
10 V
Manufacturer Size Code
D
Type
Molded
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T491D476K010ATKEMET5,429399-3793-1-ND₩1,605.00000Direct
Obsolete
This product is no longer manufactured. View Substitutes